Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTQ301-400Copy
Newark Part No.60AH0652
Product RangeTQ300 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,027.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,027.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTQ301-400Copy
Newark Part No.60AH0652
Product RangeTQ300 Series
Technical Datasheet
Load Cell Type-
Weight Capacity400lbf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Connection Type4 Conductor Cable
Cable Length - Metric1.2m
Cable Length - Imperial4ft
Operating Temperature Min-54°C
Operating Temperature Max107°C
Product RangeTQ300 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Load Cell Type
-
Excitation Voltage Min
10VDC
Sensor Output Type
Ratiometric
Cable Length - Metric
1.2m
Operating Temperature Min
-54°C
Product Range
TQ300 Series
Weight Capacity
400lbf
Excitation Voltage Max
15VDC
Connection Type
4 Conductor Cable
Cable Length - Imperial
4ft
Operating Temperature Max
107°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
