Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTRP-RCopy
Newark Part No.58Y8142
Product RangeTRP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $919.690 |
Price for:Each
Minimum: 1
Multiple: 1
$919.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTRP-RCopy
Newark Part No.58Y8142
Product RangeTRP Series
Technical Datasheet
Calibration TypeThermocouple
External Height-
External Width-
External Depth-
Accuracy-
Weight-
Operating Temperature Min-
Operating Temperature Max-
Product RangeTRP Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
Temperature reference probe for thermocouple calibration. Accurate thermocouple temperature measurement requires a stable reference junction. It is common practice to create a transition reference junction by attaching a copper lead wire to each thermocouple leg. When the transition reference junction is held at the ice point 0°C (32°F) the output of the thermocouple appearing across the copper leads attached to the readout instrument is stable and predictable.
- For Platinum 13% Rh/Platinum R thermocouple
- Comes complete with mating connectors and locking clips
- 6" leads
- 304 stainless steel sheath material
Technical Specifications
Calibration Type
Thermocouple
External Width
-
Accuracy
-
Operating Temperature Min
-
Product Range
TRP Series
External Height
-
External Depth
-
Weight
-
Operating Temperature Max
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
