Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoTX91-K6Copy
Newark Part No.60AH2964
Product RangeTX90 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $648.820 |
Price for:Each
Minimum: 1
Multiple: 1
$648.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTX91-K6Copy
Newark Part No.60AH2964
Product RangeTX90 Series
Technical Datasheet
Signal Conditioner InputThermocouple
Signal Conditioner OutputCurrent
No. of Output Channels-
Accuracy %0.1%
Output Accuracy-
Supply Voltage24VDC
No. of Channels-
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product RangeTX90 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Signal Conditioner Input
Thermocouple
No. of Output Channels
-
Output Accuracy
-
No. of Channels
-
Isolation Input
Non Isolated
SVHC
No SVHC (17-Jan-2022)
Signal Conditioner Output
Current
Accuracy %
0.1%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
TX90 Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
