Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $325.370 |
Price for:Each
Minimum: 1
Multiple: 1
$325.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTXDIN1700Copy
Newark Part No.60AH2908
Technical Datasheet
Signal Conditioner InputCurrent, Resistance, RTD, Thermocouple, Voltage
Signal Conditioner OutputCurrent, Relay, Voltage
No. of Output Channels3Channels
Accuracy %0.1%
Output Accuracy-
Supply Voltage240VAC
No. of Channels3 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Signal Conditioner Input
Current, Resistance, RTD, Thermocouple, Voltage
No. of Output Channels
3Channels
Output Accuracy
-
No. of Channels
3 Channel
Isolation Input
Isolated
SVHC
No SVHC (04-Feb-2026)
Signal Conditioner Output
Current, Relay, Voltage
Accuracy %
0.1%
Supply Voltage
240VAC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
