Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYPE-1238-100Copy
Newark Part No.60AH3070
Product RangeOMEGAFLEX TYPE Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $142.660 |
Price for:Each
Minimum: 1
Multiple: 1
$142.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYPE-1238-100Copy
Newark Part No.60AH3070
Product RangeOMEGAFLEX TYPE Series
Technical Datasheet
External Diameter12.7mm
Internal Diameter9.53mm
Tube MaterialPE (Polyethylene)
ColourClear
Pressure Max90psi
Length100ft
Product RangeOMEGAFLEX TYPE Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
12.7mm
Tube Material
PE (Polyethylene)
Pressure Max
90psi
Product Range
OMEGAFLEX TYPE Series
Internal Diameter
9.53mm
Colour
Clear
Length
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
