Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYPP-14170-100Copy
Newark Part No.60AH3129
Product RangeOMEGAFLEX TYPP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44.160 |
Price for:Each
Minimum: 1
Multiple: 1
$44.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYPP-14170-100Copy
Newark Part No.60AH3129
Product RangeOMEGAFLEX TYPP Series
Technical Datasheet
External Diameter6.35mm
Internal Diameter4.32mm
Tube MaterialPP (Polypropylene)
ColourTranslucent
Pressure Max149psi
Length100ft
Product RangeOMEGAFLEX TYPP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6.35mm
Tube Material
PP (Polypropylene)
Pressure Max
149psi
Product Range
OMEGAFLEX TYPP Series
Internal Diameter
4.32mm
Colour
Translucent
Length
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
