Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTYVY-1418-100Copy
Newark Part No.60AH3655
Product RangeOMEGAFLEX TYVY Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $33.730 |
Price for:Each
Minimum: 1
Multiple: 1
$33.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTYVY-1418-100Copy
Newark Part No.60AH3655
Product RangeOMEGAFLEX TYVY Series
Technical Datasheet
External Diameter6.35mm
Internal Diameter3.18mm
Tube MaterialVinyl
ColourClear
Pressure Max68psi
Length100ft
Product RangeOMEGAFLEX TYVY Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter
6.35mm
Tube Material
Vinyl
Pressure Max
68psi
Product Range
OMEGAFLEX TYVY Series
Internal Diameter
3.18mm
Colour
Clear
Length
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
