Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $963.460 |
Price for:Each
Minimum: 1
Multiple: 1
$963.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUWIR-2-NEMACopy
Newark Part No.33AC6876
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min0°C
Operating Temperature Max50°C
Signal Input TypeInfrared Temperature Sensor
Networking InterfaceUSB
Kit ContentsWireless Transmitter, Sensor Head, Antenna, Shielded Cable, Lithium Battery & User's Guide
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
50°C
Networking Interface
USB
SVHC
No SVHC (17-Jan-2022)
Operating Temperature Min
0°C
Signal Input Type
Infrared Temperature Sensor
Kit Contents
Wireless Transmitter, Sensor Head, Antenna, Shielded Cable, Lithium Battery & User's Guide
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
