Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $909.190 |
Price for:Each
Minimum: 1
Multiple: 1
$909.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUWPH-2A-NEMA-M12Copy
Newark Part No.33AC6881
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min-
Operating Temperature Max-
Signal Input TypepH Probe, Pt100 RTD
Networking InterfaceUSB
Kit ContentsWireless Transmitter, Data Logging Software, Lithium Battery, M12 Mating Connector & User's Guide
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
-
Networking Interface
USB
SVHC
No SVHC (17-Jan-2022)
Operating Temperature Min
-
Signal Input Type
pH Probe, Pt100 RTD
Kit Contents
Wireless Transmitter, Data Logging Software, Lithium Battery, M12 Mating Connector & User's Guide
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
