Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | UWRH-2Copy |
| Newark Part No. | 33AC6882 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $572.270 |
Price for:Each
Minimum: 1
Multiple: 1
$572.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | OMEGA |
|---|---|
| Manufacturer Part No | UWRH-2Copy |
| Newark Part No. | 33AC6882 |
| Technical Datasheet | |
| Carrier Frequency | 2.4GHz |
| Operating Temperature Min | -10°C |
| Operating Temperature Max | 70°C |
| Signal Input Type | Relative Humidity, Temperature |
| Networking Interface | USB |
| Kit Contents | Wireless Transmitter, Programming Software, Lithium Battery, RTD mating connector & User's Guide |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Carrier Frequency | 2.4GHz |
|---|---|
| Operating Temperature Max | 70°C |
| Networking Interface | USB |
| SVHC | Lead (04-Feb-2026) |
| Operating Temperature Min | -10°C |
|---|---|
| Signal Input Type | Relative Humidity, Temperature |
| Kit Contents | Wireless Transmitter, Programming Software, Lithium Battery, RTD mating connector & User's Guide |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
