Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $720.940 |
Price for:Each
Minimum: 1
Multiple: 1
$720.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoUWRTD-2A-NEMACopy
Newark Part No.33AC6890
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min-10°C
Operating Temperature Max70°C
Signal Input TypePt100 RTD
Networking InterfaceUSB
Kit ContentsWireless Transmitter, Programming Software, Lithium Battery, Antenna, Connector & User's Guide
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
70°C
Networking Interface
USB
SVHC
No SVHC (17-Jan-2022)
Operating Temperature Min
-10°C
Signal Input Type
Pt100 RTD
Kit Contents
Wireless Transmitter, Programming Software, Lithium Battery, Antenna, Connector & User's Guide
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
