Print Page
20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.670 |
Price for:Each
Minimum: 1
Multiple: 1
$50.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoWTJ-6-60-TTCopy
Newark Part No.30AC8560
Product RangeWT Series
Technical Datasheet
Thermocouple TypeJ
Measured Temperature Min0°C
Measured Temperature Max260°C
Sensor Body Material-
Lead Length - Imperial60"
Lead Length - Metric1.5m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationStripped Leads
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product RangeWT Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
- Washer thermocouple
- 59" length
- #6 screw
- PFA insulated
Technical Specifications
Thermocouple Type
J
Measured Temperature Max
260°C
Lead Length - Imperial
60"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
ANSI
Product Range
WT Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
1.5m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Stripped Leads
Thermocouple Shielding
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

