Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $8.290 |
Price for:Each
Minimum: 1
Multiple: 1
$8.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXBUT4MTCopy
Newark Part No.60AH5921
Product RangeXB Series
Technical Datasheet
No. of Positions-
Wire Size AWG Min26AWG
Wire Size AWG Max10AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current16A
Rated Voltage600V
No. of Levels-
Product RangeXB Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
No. of Positions
-
Wire Size AWG Max
10AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
XB Series
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
16A
No. of Levels
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate

