Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $208.950 |
Price for:Each
Minimum: 1
Multiple: 1
$208.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
| Sleeving / Tubing Type | Braided |
|---|---|
| Sleeving Colour | White |
| Length - Metric | 7.62m |
| Product Range | XC Series |
| Sleeving Material | Nextel 312 |
|---|---|
| Internal Diameter | 3mm |
| Length - Imperial | 25ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
