Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoXCIB-K-2-6-10Copy
Newark Part No.30AC8583
Product RangeXCIB Series
Your Part Number
17 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $177.180 |
Price for:Each
Minimum: 1
Multiple: 1
$177.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXCIB-K-2-6-10Copy
Newark Part No.30AC8583
Product RangeXCIB Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max980°C
Sensor Body Material-
Lead Length - Imperial120"
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationNextel
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardANSI
Thermocouple Shielding-
Product RangeXCIB Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
XCIB-K-2-6-10 is a high-temperature thermocouple featuring Inconel® overbraiding and ceramic fiber insulation. It is ideal for a wide range of high-temperature measurement applications, particularly for profiling ovens and furnaces. This thermocouple utilizes 20-gauge solid conductor wire insulated with braided ceramic fiber. Over this insulation is a rugged overbraid of Inconel 600, a tough, high-temperature alloy with a high nickel content.
- High-temperature insulation with inconel overbraid
- Flexible, abrasion resistant, unexcelled oven and furnace profiling
- 5 convenient styles for easy application
- Type K thermocouple calibrations
- 20 gauge solid standard limits of error wire gauge
- 2 probe style, 6 termination type
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
980°C
Lead Length - Imperial
120"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Nextel
Thermocouple Wire Standard
ANSI
Product Range
XCIB Series
Measured Temperature Min
0°C
Sensor Body Material
-
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
