Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,191.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1,191.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
White
Length - Metric
30.5m
Product Range
XS Series
Sleeving Material
Silica
Internal Diameter
6mm
Length - Imperial
100ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
