Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $371.100 |
Price for:Each
Minimum: 1
Multiple: 1
$371.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoXW-EDCopy
Newark Part No.77AH0932
Technical Datasheet
Carrier Frequency2.4GHz
Operating Temperature Min0°C
Operating Temperature Max40°C
Signal Input TypeVoltage, Current, Frequency
Networking InterfaceUSB
Kit ContentsLong Range Wireless Transmitter, Alkaline Battery, Lithium Battery
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Carrier Frequency
2.4GHz
Operating Temperature Max
40°C
Networking Interface
USB
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Min
0°C
Signal Input Type
Voltage, Current, Frequency
Kit Contents
Long Range Wireless Transmitter, Alkaline Battery, Lithium Battery
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
