Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA3CT-500GYCopy
Newark Part No.07WX8675
Your Part Number
12 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 10+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$5.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA3CT-500GYCopy
Newark Part No.07WX8675
Technical Datasheet
Indicator Lens ColourGreen
Lens Shape-
Mounting Hole Dia12mm
Accessory Type-
For Use WithA3C Series
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Indicator Lens Colour
Green
Mounting Hole Dia
12mm
For Use With
A3C Series
SVHC
No SVHC (27-Jun-2018)
Lens Shape
-
Accessory Type
-
Product Range
-
Technical Docs (1)
Alternatives for A3CT-500GY
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
