Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoA6A-10RWCopy
Newark Part No.89C0437
Product RangeA6A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $9.430 |
| 200+ | $8.780 |
| 500+ | $8.520 |
Price for:Each
Minimum: 100
Multiple: 100
$943.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoA6A-10RWCopy
Newark Part No.89C0437
Product RangeA6A Series
Technical Datasheet
Product RangeA6A Series
Switch MountingThrough Hole
No. of Switch Positions10 Position
Switching Voltage28VDC
Output CodeBCD
Switching Current100mA
Switch ConstructionSealed
Actuator LevelRaised
SVHCTo Be Advised
Technical Specifications
Product Range
A6A Series
No. of Switch Positions
10 Position
Output Code
BCD
Switch Construction
Sealed
SVHC
To Be Advised
Switch Mounting
Through Hole
Switching Voltage
28VDC
Switching Current
100mA
Actuator Level
Raised
Technical Docs (1)
Alternatives for A6A-10RW
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
