Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARATAS
Manufacturer Part NoA6KS-164RS-PCopy
Newark Part No.40T8821
Product RangeA6KS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 850+ | $5.880 |
| 2550+ | $5.760 |
| 4250+ | $5.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 850
Multiple: 850
$4,998.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoA6KS-164RS-PCopy
Newark Part No.40T8821
Product RangeA6KS Series
Technical Datasheet
Product RangeA6KS Series
Switch MountingSurface Mount
No. of Switch Positions16 Position
Switching Voltage24VDC
Output CodeBCD Hexadecimal
Switching Current25mA
Switch ConstructionUnsealed
Actuator LevelRaised
SVHCTo Be Advised
Technical Specifications
Product Range
A6KS Series
No. of Switch Positions
16 Position
Output Code
BCD Hexadecimal
Switch Construction
Unsealed
SVHC
To Be Advised
Switch Mounting
Surface Mount
Switching Voltage
24VDC
Switching Current
25mA
Actuator Level
Raised
Technical Docs (2)
Alternatives for A6KS-164RS-P
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
