Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6S-2102-HCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.58M3959
Product RangeA6S-H Series
Your Part Number
2,368 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.950 |
| 25+ | $1.650 |
| 50+ | $1.600 |
| 100+ | $1.540 |
| 250+ | $1.480 |
| 500+ | $1.430 |
| 2500+ | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6S-2102-HCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.58M3959
Product RangeA6S-H Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24VDC
Contact Current DC Max25mA
Product RangeA6S-H Series
Switch TypeDIP Sealed
SVHCTo Be Advised
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24VDC
Product Range
A6S-H Series
SVHC
To Be Advised
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
