Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA7DP-206-1Copy
Newark Part No.79R1440
Product RangeA7DP Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $7.090 |
| 200+ | $6.880 |
| 500+ | $6.550 |
Price for:Each
Minimum: 100
Multiple: 100
$709.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA7DP-206-1Copy
Newark Part No.79R1440
Product RangeA7DP Series
Technical Datasheet
Product RangeA7DP Series
Switch MountingPanel Mount
Switch TerminalsThrough Hole
Output CodeBCD
Readout0 to 9
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
A7DP Series
Switch Terminals
Through Hole
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
BCD
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for A7DP-206-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
