Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA7PS-254-1Copy
Newark Part No.40T9035
Product RangeA7PS Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $28.980 |
| 100+ | $26.450 |
Price for:Each
Minimum: 50
Multiple: 50
$1,449.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA7PS-254-1Copy
Newark Part No.40T9035
Product RangeA7PS Series
Technical Datasheet
Product RangeA7PS Series
Switch MountingPanel, Snap-In
Switch TerminalsSolder
Output CodeBCD Hexadecimal
Readout0 to 9, A to F
SVHCTo Be Advised
Technical Specifications
Product Range
A7PS Series
Switch Terminals
Solder
Readout
0 to 9, A to F
Switch Mounting
Panel, Snap-In
Output Code
BCD Hexadecimal
SVHC
To Be Advised
Technical Docs (1)
Alternatives for A7PS-254-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
