Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB32-1000Copy
Newark Part No.33K4362
Product RangeB32 Series
Your Part Number
1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 10+ | $0.336 |
| 25+ | $0.309 |
| 50+ | $0.296 |
| 100+ | $0.284 |
| 250+ | $0.271 |
| 500+ | $0.260 |
| 1000+ | $0.255 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB32-1000Copy
Newark Part No.33K4362
Product RangeB32 Series
Technical Datasheet
For Use WithOmron B3F And B3W Series Tactile Switches
Actuator / Cap ColourGray
Product RangeB32 Series
SVHCTo Be Advised
Product Overview
The B32-1000 is an ivory tactile switch Key Top designed especially for projected-plunger-type 6 x 6mm B3F-1000, B3F-1000-G, B3F-3000, B3F-3000-G, B3F-6000, B3W-1000 and B3FS-1000 switches.
- 35 to 85% (at 5 to 35°C) Ambient operating humidity
- -25 to 70°C at 60%RH Maximum ambient operating temperature (with no icing or condensation)
Applications
Industrial
Notes
Mount the key top on to the switch after soldering, otherwise the key top may be deformed by the soldering heat.
Technical Specifications
For Use With
Omron B3F And B3W Series Tactile Switches
Product Range
B32 Series
Actuator / Cap Colour
Gray
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B32-1000
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
