Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB32-1050Copy
Newark Part No.89C4237
Product RangeB32 Series
Your Part Number
1,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.509 |
| 10+ | $0.480 |
| 25+ | $0.466 |
| 50+ | $0.431 |
| 100+ | $0.405 |
| 250+ | $0.385 |
| 500+ | $0.372 |
| 1000+ | $0.367 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB32-1050Copy
Newark Part No.89C4237
Product RangeB32 Series
Technical Datasheet
For Use WithB32 Series Key Switches
Actuator / Cap ColourGreen
Product RangeB32 Series
SVHCTo Be Advised
Product Overview
The B32-1050 is a green tactile switch Key Cap designed especially for projected-plunger-type 6 x 6mm B32 series key switches.
- 35 to 85% (at 5 to 35°C) Ambient operating humidity
- -25 to 70°C at 60%RH Maximum ambient operating temperature (with no icing or condensation)
Technical Specifications
For Use With
B32 Series Key Switches
Product Range
B32 Series
Actuator / Cap Colour
Green
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B32-1050
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
