Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoB32-1610Copy
Newark Part No.89C4253
Product RangeB32 Series
Your Part Number
21 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.552 |
| 10+ | $0.496 |
| 25+ | $0.477 |
| 50+ | $0.462 |
| 100+ | $0.450 |
| 250+ | $0.438 |
| 500+ | $0.419 |
| 1000+ | $0.406 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoB32-1610Copy
Newark Part No.89C4253
Product RangeB32 Series
Technical Datasheet
For Use WithB3F, B3FS and B3W Series Tactile Switches
Actuator / Cap ColourBlack
Product RangeB32 Series
SVHCTo Be Advised
Product Overview
The B32-1610 is a black tactile switch Key Top designed especially for projected-plunger-type 12 x 12mm B3F-4000, B3F-5000, B3F-5001, B3W-4000 and B3FS-4000 switches.
- 35 to 85% (at 5 to 35°C) Ambient operating humidity
- -25 to 70°C at 60%RH Maximum ambient operating temperature (with no icing or condensation)
Applications
Industrial
Notes
Mount the key top on to the switch after soldering, otherwise the key top may be deformed by the soldering heat.
Technical Specifications
For Use With
B3F, B3FS and B3W Series Tactile Switches
Product Range
B32 Series
Actuator / Cap Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B32-1610
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
