Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-3100P-BCopy
Newark Part No.39M4628
Product RangeB3U Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4000+ | $0.759 |
| 6000+ | $0.736 |
| 10000+ | $0.720 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$3,036.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-3100P-BCopy
Newark Part No.39M4628
Product RangeB3U Series
Technical Datasheet
Switch TerminalsSMD
Product RangeB3U Series
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Contact Current Max50mA
Contact Voltage DC Nom12V
Actuating Force162gf
Contact Rating50mA at 12VDC
Operating Force1.59N
Switch Dimensions (L x W)3mm x 2.5mm
IP RatingIP40
SVHCTo Be Advised
Technical Specifications
Switch Terminals
SMD
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Voltage DC Nom
12V
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
3mm x 2.5mm
SVHC
To Be Advised
Product Range
B3U Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
162gf
Operating Force
1.59N
IP Rating
IP40
Technical Docs (1)
Alternatives for B3U-3100P-B
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
