Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB1112-1Copy
Newark Part No.28AH9463
Product RangeB5W-LB Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 10+ | $16.200 |
| 25+ | $15.190 |
Price for:Each
Minimum: 10
Multiple: 10
$162.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB5W-LB1112-1Copy
Newark Part No.28AH9463
Product RangeB5W-LB Series
Technical Datasheet
Sensing Distance Max10mm
Sensing MethodConvergent Reflective
Product RangeB5W-LB Series
Connection MethodConnector
Supply Voltage Min21.6V
Supply Voltage Max26.4V
SVHCTo Be Advised
Product Overview
B5W-LB1112-1 is a B5W-LB series light convergent reflective sensor for reduced color and material susceptibility.
- Robustness of color, reliable detection of shiny, black or transparent objects
- Unaffected by backgrounds, meaning only the intended object is sensed accurately
- Robustness of the distance, wide sensing range to allow object shifting
- Robust design resistant to ambient lights, light convergent reflective method
- Super miniature size, 10mm super miniature maximum sensing distance, NPN / Light-ON output
- IEC IP50 (not including terminals) degree of protection, Connector models connecting method
- 20% max. differential travel, infrared LED (850nm) light source (wavelength)
- Power supply voltage is 24VDC ±10%, including 10% ripple (p-p)
- Current consumption is 15mA max. (at 26.4VDC), polycarbonate case material
- Ambient operating temperature range from -10 to +60°C
Technical Specifications
Sensing Distance Max
10mm
Product Range
B5W-LB Series
Supply Voltage Min
21.6V
SVHC
To Be Advised
Sensing Method
Convergent Reflective
Connection Method
Connector
Supply Voltage Max
26.4V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
