Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2AW-A052D RCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.47AC4412
Product RangeD2AW Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.810 |
| 5+ | $2.590 |
| 10+ | $2.370 |
| 25+ | $2.220 |
| 50+ | $2.110 |
| 100+ | $2.010 |
| 250+ | $1.880 |
Price for:Each
Minimum: 1
Multiple: 1
$2.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2AW-A052D RCopy
Manufacturer Standard Lead Time34 weeks
Newark Part No.47AC4412
Product RangeD2AW Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorLong Straight Leaf Lever
Contact ConfigurationSPST-NC
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom12V
Product RangeD2AW Series
Contact Voltage AC Nom-
Operating Force Max1.5N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NC
Contact Current Max
100mA
Product Range
D2AW Series
Operating Force Max
1.5N
Microswitch Actuator
Long Straight Leaf Lever
Switch Terminals
Solder
Contact Voltage DC Nom
12V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
