Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D-2100Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.96K8991
Product RangeD2D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.660 |
| 5+ | $10.670 |
| 10+ | $10.410 |
| 25+ | $10.190 |
| 50+ | $9.710 |
| 100+ | $8.840 |
| 250+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$11.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2D-2100Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.96K8991
Product RangeD2D Series
Technical Datasheet
Product RangeD2D Series
Contact ConfigurationSPST-1NC / 1NO
Switch TerminalsQuick Connect, Solder
Contact Voltage AC Max250V
Contact Current AC Max10A
IP RatingIP40
IP RatingIP40
Contact Voltage DC Max-
Contact Current DC Max-
SVHCTo Be Advised
Technical Specifications
Product Range
D2D Series
Switch Terminals
Quick Connect, Solder
Contact Current AC Max
10A
IP Rating
IP40
Contact Current DC Max
-
Contact Configuration
SPST-1NC / 1NO
Contact Voltage AC Max
250V
IP Rating
IP40
Contact Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2D-2100
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
