Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-01L2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.80K6430
Product RangeD2F Series
Your Part Number
685 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 10+ | $2.820 |
| 25+ | $2.640 |
| 50+ | $2.570 |
| 100+ | $2.520 |
| 250+ | $2.470 |
| 500+ | $2.420 |
| 1000+ | $2.360 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-01L2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.80K6430
Product RangeD2F Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeD2F Series
Contact Voltage AC Nom-
Operating Force Max0.78N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
D2F Series
Operating Force Max
0.78N
Microswitch Actuator
Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
