Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-L-D3Copy
Newark Part No.04M8803
Product RangeD2F Series
Your Part Number
28,944 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.950 |
| 25+ | $1.770 |
| 50+ | $1.750 |
| 100+ | $1.690 |
| 250+ | $1.520 |
| 500+ | $1.500 |
| 1000+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2F-L-D3Copy
Newark Part No.04M8803
Product RangeD2F Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom30V
Product RangeD2F Series
Contact Voltage AC Nom125V
Operating Force Max1.47N
SVHCTo Be Advised
Product Overview
The D2FLD3 is a SPDT ultra subminiature Basic Switch with hinge lever actuator and solder terminals. It incorporates a snapping mechanism made with two highly precise split springs that ensures long durability.
- Silver-plated alloy contacts
- Using insertion moulded terminals that prevents flux penetration
- 0.25mm Gap (standard value)
- 100MΩ at 500VDC Minimum insulation resistance
- 50mΩ Maximum contact resistance (initial value)
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
D2F Series
Operating Force Max
1.47N
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
