Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD2F-L3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31C2288
Product RangeD2F Series
Your Part Number
422 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 5+ | $3.470 |
| 10+ | $3.170 |
| 25+ | $2.960 |
| 50+ | $2.810 |
| 100+ | $2.710 |
| 250+ | $2.660 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2F-L3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.31C2288
Product RangeD2F Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom30V
Product RangeD2F Series
Contact Voltage AC Nom125V
Operating Force Max80gf
SVHCTo Be Advised
Product Overview
The D2F-L3 is a single-pole double-throw (SPDT) ultra-subminiature Basic Switch with silver alloy contacts and simulated roller lever actuator. This D2F series safety interlock switch features standard PCB terminals and 0.25mm standard gap. Incorporating a snapping mechanism made with two highly precise split springs that ensures long durability. Using insertion molded terminals that prevent flux penetration.
- 100MΩ at 500VDC Minimum insulation resistance
- 30mΩ Maximum initial contact resistance
- 1000m/s² Maximum destruction shock resistance
- 300m/s² Maximum malfunction shock resistance
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
D2F Series
Operating Force Max
80gf
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D2F-L3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
