Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FC-F-7N(20M)Copy
Newark Part No.78AK1913
Product RangeD2FC Series
Your Part Number
754 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.603 |
| 10+ | $0.516 |
| 25+ | $0.492 |
| 50+ | $0.467 |
| 100+ | $0.411 |
| 250+ | $0.396 |
| 500+ | $0.391 |
| 1000+ | $0.371 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FC-F-7N(20M)Copy
Newark Part No.78AK1913
Product RangeD2FC Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NO
Switch TerminalsPC Pin
Contact Current Max1mA
Contact Voltage DC Nom6V
Product RangeD2FC Series
Contact Voltage AC Nom-
Operating Force Max0.59N
SVHCTo Be Advised
Product Overview
D2FC-F-7N(20M) is a ultra subminiature basic switch for operations requiring high reliability with a long life and a clear click feeling.
- A long life achieved using a stable spring structure
- Ideal for applications such as mouse operations
- 0.59N operating force
- 20,000,000 minimum operations durability
- White button color
- 0.015inch gap, silver contact
- Operating speed is 1mm to 500mm/s
- Insulation resistance is 100Mohm minimum (at 500VDC)
- Degree of protection is equivalent to IEC IP40
- Ambient operating temperature range from -25 to 65°C (at 60%RH max) (with no icing or condensation)
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
1mA
Product Range
D2FC Series
Operating Force Max
0.59N
Microswitch Actuator
Pin Plunger
Switch Terminals
PC Pin
Contact Voltage DC Nom
6V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
