Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FW-G271M(D)Copy
Newark Part No.74AC0160
Product RangeD2FW-G Series
Your Part Number
520 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.550 |
| 5+ | $10.800 |
| 10+ | $10.050 |
| 25+ | $9.300 |
| 50+ | $8.990 |
| 100+ | $8.720 |
| 250+ | $8.460 |
Price for:Each
Minimum: 1
Multiple: 1
$11.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2FW-G271M(D)Copy
Newark Part No.74AC0160
Product RangeD2FW-G Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLeaf Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max1A
Contact Voltage DC Nom30V
Product RangeD2FW-G Series
Contact Voltage AC Nom-
Operating Force Max2.45N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
D2FW-G Series
Operating Force Max
2.45N
Microswitch Actuator
Leaf Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
