Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2GWA02DBYOMRCopy
Newark Part No.24AK8532
Product RangeD2GW Series
Your Part Number
500 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $2.030 |
| 25+ | $1.890 |
| 50+ | $1.800 |
| 100+ | $1.710 |
| 250+ | $1.600 |
| 500+ | $1.560 |
| 1000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD2GWA02DBYOMRCopy
Newark Part No.24AK8532
Product RangeD2GW Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NC
Switch TerminalsPC Pin
Contact Current Max10mA
Contact Voltage DC Nom13.5V
Product RangeD2GW Series
Contact Voltage AC Nom-
Operating Force Max1.2N
SVHCTo Be Advised
Product Overview
D2GW series sealed ultra subminiature basic switch with industry's smallest class with a volume ratio that is 62% of conventional models (D2AW). Versatile actuator variation enables support for various operating bodies (shapes, materials, operations). Typically used in home appliances and industrial equipments.
- Fixed slit saves space on customer units and contributes to a slim form
- Sliding structure delivers quiet operation, size is W8.3mm × L5.3mm× H6.5mm
- Micro-load support thanks to high contact reliability
- Bilaterally symmetrical shape contributes to simpler designs
- 13.5VDC nominal load voltage, 10mA load current, press-fit terminals enable solder-less contact
- Side slot (only terminal type)
- Pin plunger actuator
- SPST-NC contact form
- Straight PCB terminals
- Ambient operating temperature range from -40 to +85°C (60% RH max) (with no icing or condensation)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPST-NC
Contact Current Max
10mA
Product Range
D2GW Series
Operating Force Max
1.2N
Microswitch Actuator
Pin Plunger
Switch Terminals
PC Pin
Contact Voltage DC Nom
13.5V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
