Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARATAS
Manufacturer Part NoD2XCopy
Newark Part No.89C4701
Product RangeD2X Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1000+ | $2.230 |
Price for:Each
Minimum: 1000
Multiple: 1000
$2,230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2XCopy
Newark Part No.89C4701
Product RangeD2X Series
Technical Datasheet
Product RangeD2X Series
Contact ConfigurationSPST-NC
Switch TerminalsConnector
Contact Current Max100mA
Contact Voltage DC Nom30V
External Height11.9mm
External Width8.4mm
External Depth4.9mm
SVHCTo Be Advised
Technical Specifications
Product Range
D2X Series
Switch Terminals
Connector
Contact Voltage DC Nom
30V
External Width
8.4mm
SVHC
To Be Advised
Contact Configuration
SPST-NC
Contact Current Max
100mA
External Height
11.9mm
External Depth
4.9mm
Technical Docs (1)
Alternatives for D2X
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
