Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3D221Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46W1669
Product RangeD3D Series
Your Part Number
101 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.020 |
| 10+ | $2.730 |
| 25+ | $2.450 |
| 50+ | $2.440 |
| 100+ | $2.420 |
| 250+ | $2.240 |
| 500+ | $2.050 |
| 1000+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3D221Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.46W1669
Product RangeD3D Series
Technical Datasheet
Switch Actuator StyleLever
Contact ConfigurationSPST-NC
Contact Voltage AC Max125V
Contact Current AC Max1A
Switch Operation-
Switch TerminalsConnector
Switch MountingPanel Mount
Qualification-
Product RangeD3D Series
SVHCTo Be Advised
Technical Specifications
Switch Actuator Style
Lever
Contact Voltage AC Max
125V
Switch Operation
-
Switch Mounting
Panel Mount
Product Range
D3D Series
Contact Configuration
SPST-NC
Contact Current AC Max
1A
Switch Terminals
Connector
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
