Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3V-162-1C5Copy
Newark Part No.40T9190
Product RangeD3V Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.489 |
| 300+ | $2.436 |
Price for:Each
Minimum: 100
Multiple: 100
$248.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3V-162-1C5Copy
Newark Part No.40T9190
Product RangeD3V Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom-
Product RangeD3V Series
Contact Voltage AC Nom250V
Operating Force Max1.23N
SVHCTo Be Advised
Product Overview
D3V-162-1C5 is a reliable miniature basic switch with external lever.
- 16A at 250VAC rating
- Hinge lever actuator
- SPDT contact form
- Quick-connect terminals (#250)
- 1.96N {200gf} maximum operating force
- 3.1mm mounting hole size
- 1mm (F gap) contact gap, internal/far from plunger
- 30mohm max contact resistance (initial values)
- 100Mohm min. (at 500VDC with insulation tester) insulation resistance
- Ambient operating temperature range from –25 to +105°C
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
16A
Product Range
D3V Series
Operating Force Max
1.23N
Microswitch Actuator
Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for D3V-162-1C5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
