Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3V-16G-2C5-KCopy
Newark Part No.89C4816
Product RangeD3V Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $2.590 |
| 250+ | $2.480 |
| 500+ | $2.380 |
Price for:Each
Minimum: 100
Multiple: 100
$259.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3V-16G-2C5-KCopy
Newark Part No.89C4816
Product RangeD3V Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPST-NC
Switch TerminalsQuick Connect
Contact Current Max16A
Contact Voltage DC Nom125V
Product RangeD3V Series
Contact Voltage AC Nom250V
Operating Force Max1.96N
SVHCTo Be Advised
Product Overview
- D3V series reliable basic switch with external lever
- 16 (3)A at 250VAC ratings, 0.5mm contact gap, 2.9mm mounting hole size
- UL (UL61058-1)/cUL (CSA C22.2 No. 61058-1), VDE (EN 61058-1) approved
- Pin plunger actuator, internal/far from plunger hinge position
- SPST-NC contact form, quick-connect terminals (#250)
- Dielectric strength is 1,000VAC, 50/60Hz for 1min between terminals of the same polarity
- 1.96N {200gf} maximum operating force
- Insulation resistance is 100Mohm min. (at 500VDC with insulation tester)
- Contact resistance (initial values) is 30mohm max
- Ambient operating temperature range from -25 to +105°C, IEC IP40 degree of protection
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPST-NC
Contact Current Max
16A
Product Range
D3V Series
Operating Force Max
1.96N
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
125V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
