Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD4NL-1BFA-BCopy
Newark Part No.34R7703
Product RangeD4NL Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $256.430 |
Price for:Each
Minimum: 1
Multiple: 1
$256.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD4NL-1BFA-BCopy
Newark Part No.34R7703
Product RangeD4NL Series
Technical Datasheet
Product RangeD4NL Series
Contact ConfigurationSPST-NO, 3PST-NC
Switch TerminalsScrew
Contact Voltage AC Max240V
Contact Current AC Max3A
IP RatingIP67
Contact Voltage DC Max250V
Contact Current DC Max270mA
SVHCTo Be Advised
Product Overview
D4NL-1BFA-B is a D4NL series guard lock safety-door switch.
- Selectable operation key insertion direction and adjustable mounting ensure installation flexibility
- Key holding force of 1,300N minimum
- Can be used for either standard loads or microloads
- IP67 degree of protection
- Pg13.5 conduit outlet
- 1NC/1NO (slow-action contacts) + 2NC (slow-action contacts)
- Four mounting directions possible/plastic head mounting direction and material
- Mechanical lock/24V DC solenoid release
- 10 to 115V AC/V DC (orange LED indicator)
- Ambient operating temperature: -10 to 55°C (with no icing)
Technical Specifications
Product Range
D4NL Series
Switch Terminals
Screw
Contact Current AC Max
3A
Contact Voltage DC Max
250V
SVHC
To Be Advised
Contact Configuration
SPST-NO, 3PST-NC
Contact Voltage AC Max
240V
IP Rating
IP67
Contact Current DC Max
270mA
Technical Docs (2)
Alternatives for D4NL-1BFA-B
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
