Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $332.650 |
| 5+ | $314.290 |
| 10+ | $302.210 |
| 25+ | $299.410 |
| 50+ | $296.600 |
Price for:Each
Minimum: 1
Multiple: 1
$332.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD6F-10A6-000Copy
Newark Part No.23M4659
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min-
Flow Rate Max10l/min
Operating Pressure Min-
Operating Pressure Max500kPa
Supply Voltage Min10.8V
Supply Voltage Max26.4V
Accuracy-
Sensor Output TypeAnalogue
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The MPSC 130/30 series rectangular reed switch based Proximity Switch with MPSM suggested magnet. Typical applications include position and limit sensing, linear actuators, security system switch, door switch.
- Change over contact form/style
- 100VAC Maximum switching voltage
- 0.5A Switching current
- 5W/VA Maximum switching capacity (resistive)
- 8mm Minimum switching distance
- 150mΩ Maximum contact resistance
- 3x Round 0.25mm² irradiated PVC insulated brown/white/green cable
Applications
Sensing & Instrumentation, Security, Industrial
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
10l/min
Operating Pressure Max
500kPa
Supply Voltage Max
26.4V
Sensor Output Type
Analogue
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
10.8V
Accuracy
-
Media Type
Air
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Alternatives for D6F-10A6-000
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
