Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-10A61-000Copy
Newark Part No.34R7756
Product RangeD6F Series
Your Part Number
15 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $320.930 |
| 5+ | $303.380 |
| 10+ | $303.370 |
Price for:Each
Minimum: 1
Multiple: 1
$320.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-10A61-000Copy
Newark Part No.34R7756
Product RangeD6F Series
Technical Datasheet
Flow Rate Min0l/min
Flow Rate Max10l/min
Supply Voltage Min10.8V
Supply Voltage Max26.4V
Product RangeD6F Series
SVHCTo Be Advised
Technical Specifications
Flow Rate Min
0l/min
Supply Voltage Min
10.8V
Product Range
D6F Series
Flow Rate Max
10l/min
Supply Voltage Max
26.4V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
