Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-P0010A2Copy
Newark Part No.88M3810
Product RangeD6F Series
Your Part Number
23 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.920 |
| 5+ | $61.580 |
| 10+ | $59.450 |
| 25+ | $56.320 |
| 50+ | $55.640 |
| 100+ | $54.530 |
| 250+ | $53.410 |
Price for:Each
Minimum: 1
Multiple: 1
$65.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-P0010A2Copy
Newark Part No.88M3810
Product RangeD6F Series
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min0l/min
Flow Rate Max1l/min
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Accuracy± 5%
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The DW - A - 62 - 04 series Inductive Proximity Switch with increased operating distance, cylindrical housing with 4mm diameter. With LED protections against short-circuits, induced overvoltages and power supply reversal built-in.
- 1.5mm Increased operating distance
- 25mm Housing length (cable)
- Stainless steel, 38mm (connector), 4mm diameter
- PNP and NPN executions, normally open and normally close
- ≤10%Sr Hysteresis
- PVC 3 x 0.14mm2/18 x 0.1mm Ø2m connection cable
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
1l/min
Operating Pressure Max
-
Supply Voltage Max
5.25VDC
Media Type
Air
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2018)
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
4.75VDC
Accuracy
± 5%
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
D6F Series
Technical Docs (1)
Alternatives for D6F-P0010A2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
