Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-PH0025AMD2Copy
Newark Part No.65AJ9913
Product RangeD6F Series
Your Part Number
89 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $23.220 |
| 5+ | $21.230 |
| 10+ | $20.480 |
| 25+ | $19.600 |
| 50+ | $18.990 |
| 100+ | $18.440 |
| 250+ | $18.070 |
Price for:Each
Minimum: 1
Multiple: 1
$23.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-PH0025AMD2Copy
Newark Part No.65AJ9913
Product RangeD6F Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min0Pa
Operating Pressure Max250Pa
Supply Voltage Min2.3VDC
Supply Voltage Max3.6VDC
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeDigital
Accuracy± 3%
Pressure Port TypeDual Axial Barbless, Same Side
Sensor MountingThrough Hole
Output InterfaceI2C
Media TypeAir
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeD6F Series
Qualification-
SVHCTo Be Advised
Product Overview
D6F-PH0025AMD2 is a compact, high-accuracy MEMS differential pressure sensor with superior resistance to environments. Air will flow from one inlet and out the other passing over the MEMS flow chip surface. The MEMS chip is able to measure the airflow as air passes over the chip.
- Differential pressure range 0 to 250Pa
- High accuracy of ±3% RD
- Linearized and temperature compensated
- Digital output (I2C communication)
- High flow impedance to reduce the influence of bypass configuration
- Manifold flow port
- Connector terminals
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
250Pa
Supply Voltage Max
3.6VDC
No. of Pins
4Pins
Accuracy
± 3%
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
80°C
Qualification
-
Operating Pressure Min
0Pa
Supply Voltage Min
2.3VDC
Sensor Case / Package
SIP
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbless, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
D6F Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
