Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5+ | $129.050 |
| 10+ | $126.090 |
| 25+ | $113.660 |
| 50+ | $105.380 |
| 100+ | $100.050 |
| 250+ | $97.090 |
Price for:Each
Minimum: 5
Multiple: 5
$645.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Flow Rate Min
0GPM (US)
Supply Voltage Min
10.8V
Sensor Output Type
Analogue
SVHC
No SVHC (27-Jun-2018)
Flow Rate Max
-
Supply Voltage Max
26.4V
Product Range
-
Technical Docs (1)
Alternatives for D6F-W04A1
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
