Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6T-1A-02Copy
Newark Part No.57AC5656
Product RangeD6T Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.710 |
| 5+ | $14.100 |
| 10+ | $13.400 |
| 25+ | $13.030 |
Price for:Each
Minimum: 1
Multiple: 1
$16.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6T-1A-02Copy
Newark Part No.57AC5656
Product RangeD6T Series
Technical Datasheet
Supply Voltage5.5VDC
Sensing Temperature Min-40°C
Sensing Temperature Max80°C
Response Time-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)-
Emissivity-
Product RangeD6T Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage
5.5VDC
Sensing Temperature Max
80°C
Operating Temperature Min
-40°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
No SVHC (27-Jun-2018)
Sensing Temperature Min
-40°C
Response Time
-
Operating Temperature Max
80°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
D6T Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
