Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-5002 1MCopy
Newark Part No.57AC0170
Your Part Number
1,195 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.730 |
| 5+ | $10.130 |
| 10+ | $9.450 |
| 25+ | $8.860 |
| 50+ | $8.470 |
| 100+ | $8.020 |
| 250+ | $7.610 |
Price for:Each
Minimum: 1
Multiple: 1
$10.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-5002 1MCopy
Newark Part No.57AC0170
Technical Datasheet
Connector Type APhotomicrosensor Receptacle
Connector to ConnectorPhotomicrosensor Receptacle to Free End
Connector Type AWire to Board 3 Position Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type A
Photomicrosensor Receptacle
Connector Type A
Wire to Board 3 Position Receptacle
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
-
Connector to Connector
Photomicrosensor Receptacle to Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
3.3ft
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
