Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 50+ | $3.410 |
| 100+ | $3.330 |
Price for:Each
Minimum: 50
Multiple: 50
$170.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoEE-SG3Copy
Newark Part No.36K7268
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3.6mm
Gap Width3.6mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width-
Forward Current If50mA
Sensor Case / PackageModule
Collector Emitter Voltage Max30V
Reverse Voltage Vr4V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
The EE-SG3 series dust-proof transmissive Photomicrosensor with solder terminal.
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Method
Transmissive
Gap Width
3.6mm
Supply Voltage Max
-
Forward Current If
50mA
Collector Emitter Voltage Max
30V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
Sensing Distance / Slot Width
3.6mm
Supply Voltage Min
-
Aperture Width
-
Sensor Case / Package
Module
Reverse Voltage Vr
4V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-25°C
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for EE-SG3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
