Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 100+ | $9.240 |
Price for:Each
Minimum: 100
Multiple: 100
$924.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoEE-SV3-CCopy
Newark Part No.89C4953
Technical Datasheet
Gap Width3.4mm
Aperture Width1mm
Forward Current If50mA
Reverse Voltage Vr4V
Forward Voltage1.2V
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Gap Width
3.4mm
Forward Current If
50mA
Forward Voltage
1.2V
Sensor Mounting
Panel / Chassis
Automotive Qualification Standard
-
Aperture Width
1mm
Reverse Voltage Vr
4V
Sensor Output Type
Phototransistor
Product Range
-
SVHC
To Be Advised
Technical Docs (3)
Alternatives for EE-SV3-C
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
